150W DC-DC regulated power supply module, 48V output voltage, 3.13A max output current. Features 36V to 75V input voltage range, 89% efficiency, and 3kV isolation. Operates from -20°C to 100°C with UVLO and OVP protection. Through-hole mount, hybrid package, 150W max power dissipation.
Vicor V48C48C150BL technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 48V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C48C150BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.