50W DC-DC regulated power supply module, featuring a single 5V output and a 10A maximum output current. This isolated, hybrid converter operates from a 36V to 75V input range with 84.5% efficiency. Designed for board mounting with through-hole package, it includes UVLO and OVP protection. The module offers a 3kV isolation voltage and operates across a -20°C to 100°C temperature range.
Vicor V48C5C50BL technical specifications.
| Efficiency | 84.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C5C50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.