Isolated DC-DC converter module, 75W output power, 5V single output voltage, and 15A maximum output current. Features 3kV isolation voltage, 83% efficiency, and operates within a 36V to 75V input voltage range. Includes UVLO and OVP protection features. This through-hole mount module has a maximum operating temperature of 100°C and dimensions of 2.28" L x 1.45" W x 0.62" H.
Vicor V48C5C75BL technical specifications.
| Efficiency | 83% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V48C5C75BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.