This MICRO series DC/DC converter from Vicor features an efficiency of 84.5% and provides a 5V output with a maximum current of 10A. The converter operates within a temperature range of -10°C to 100°C and is RoHS compliant. It has a maximum power dissipation of 50W and is available in a PACKAGE-7 package type, suitable for through hole mounting.
Vicor V48C5E50BG technical specifications.
| Efficiency | 84.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MICRO |
| Voltage - Output 1 | 5V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V48C5E50BG to view detailed technical specifications.
No datasheet is available for this part.