
Isolated DC-DC converter module, 100W output power, delivering 8V at 12.5A. Features include UVLO and OVP protection, with an efficiency of 87.4%. Operates within a 36V to 75V input range and offers 3kV isolation. This through-hole mounted component has a compact footprint measuring 2.28 x 1.45 x 0.62 inches and a wide operating temperature range of -20°C to 100°C.
Vicor V48C8C100BL technical specifications.
| Efficiency | 87.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V48C8C100BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
