400W DC-DC regulated power supply module, 24V output voltage, 16.67A max output current. Features 87.9% efficiency, 43V to 110V input voltage range, and 3kV isolation voltage. Operates from -20°C to 100°C in a full brick package with through-hole mounting. Includes UVLO and OVP protection.
Vicor V72A24C400BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 110V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V72A24C400BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.