The Vicor V72A24T400BF2 is a 24V output DC/DC converter with a maximum power dissipation of 400W. It features a high efficiency of 87.9% and includes protection mechanisms such as under-voltage lockout and over-voltage protection. The converter operates within a temperature range of -40°C to 100°C and is isolated to 3kV. It is available in a full brick package with a through hole mount and is compliant with RoHS regulations.
Vicor V72A24T400BF2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.9% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 110V |
| Min Input Voltage | 43V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V72A24T400BF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.