The Vicor V72B24E250BG2 is a 24V output DC/DC converter with a maximum output power of 250W. It features a half-brick package with a through hole mounting style and a 9-pin PCB. The converter operates within a temperature range of -10°C to 100°C and has a minimum input voltage of 43V and a maximum input voltage of 110V. It also provides a minimum isolation voltage of 3000Vrms and is isolated.
Vicor V72B24E250BG2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 55.9 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 43V |
| Output Voltage | 24V |
| Maximum Input Voltage | 110V |
| Maximum Output Power | 250W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 10.42A |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vicor V72B24E250BG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.