
The Vicor V72C48T150BL3 is a through-hole mounted, quarter-brick DC/DC converter with a minimum input voltage of 43V and a maximum output power of 150W. It features a single output voltage of 48V and a maximum output current of 3.13A. The device operates over a temperature range of -40 to 100°C and is isolated with a minimum isolation voltage of 3000Vrms. The quarter-brick package measures 57.9mm in length, 36.8mm in width, and 12.7mm in height, with a seated plane height of 15.7mm.
Vicor V72C48T150BL3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 57.9 |
| Package Width (mm) | 36.8 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 15.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 43V |
| Output Voltage | 48V |
| Maximum Input Voltage | 110V |
| Maximum Output Power | 150W |
| Minimum Isolation Voltage | 3000Vrms |
| Maximum Output Current | 3.13A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor V72C48T150BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.