Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VE-20L-MX-F4

Datasheet
DC-DC Converter, 28V 75W, 12VIN, Isolated, Through Hole Brick
Vicor

VE-20L-MX-F4

DC-DC Converter, 28V 75W, 12VIN, Isolated, Through Hole Brick

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Isolated DC-DC converter module, 75W, 28V output, 12V nominal input (10-20V range). Features a 9-pin full brick package for through-hole mounting, with dimensions of 116.8mm x 61mm x 12.7mm. Offers 3000Vrms isolation and operates across a wide temperature range of -55°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-20L-MX-F4 technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
208
Mounting
Through Hole
Isolation
Isolated
Type
Step Up
Number of Outputs
1
Minimum Input Voltage
10V
Output Voltage
28V
Maximum Input Voltage
20V
Maximum Output Power
75W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-55°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Vicor VE-20L-MX-F4 Datasheet

Download the complete datasheet for Vicor VE-20L-MX-F4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com