Isolated DC-DC converter module, step-down type, featuring a full brick package for through-hole mounting. This 9-pin brick offers a single 15V output with a maximum power of 200W, accepting an input voltage range from 21V to 32V. The module provides 3000Vrms isolation and operates across a wide temperature range of -55°C to 85°C. Its dimensions are 116.8mm x 61mm x 12.7mm, with a seated plane height of 12.7mm and pin pitches of 7.6mm and 10.2mm.
Vicor VE-212-MU-B1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 61 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 7.6|10.2 |
| Package Weight (g) | 208 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 21V |
| Output Voltage | 15V |
| Maximum Input Voltage | 32V |
| Maximum Output Power | 200W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 67131 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vicor VE-212-MU-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.