The VE-21B-EX is a DC/DC converter from Vicor with a maximum input voltage of 32V and a minimum input voltage of 21V. It features an efficiency of 88% and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum output current of 789mA and a maximum power dissipation of 75W. It operates within a temperature range of -10°C to 85°C and is RoHS compliant. The VE-21B-EX is available in a full brick package with a height of 0.5inch, length of 4.6inch, and width of 2.4inch.
Vicor VE-21B-EX technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 789mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-21B-EX to view detailed technical specifications.
No datasheet is available for this part.