The VE-21B-EX-F3 is a 95V DC/DC converter with an efficiency of 88%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. This full brick module operates over a temperature range of -10°C to 85°C and is RoHS compliant. It is available in bulk packaging and is suitable for through hole mounting.
Vicor VE-21B-EX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 789mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 95V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-21B-EX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.