Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VE-21T-MX-B1

Datasheet
Vicor

VE-21T-MX-B1

DC DC CONVERTER 6.5V 75W

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

PackageFull Brick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-21T-MX-B1 technical specifications.

General

Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Height
1.07inch
Isolation Voltage
3kV
Length
4.6inch
Max Input Voltage
32V
Min Input Voltage
21V
Max Operating Temperature
85°C
Min Operating Temperature
-55°C
Max Output Current
11.54A
Max Power Dissipation
75W
Mount
Through Hole
Number of Outputs
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
Yes
Series
VE-200
Voltage - Output 1
6.5V
Width
2.4inch

Compliance

RoHS
Compliant

Datasheet

Vicor VE-21T-MX-B1 Datasheet

Download the complete datasheet for Vicor VE-21T-MX-B1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com