The VE-22H-EY-S is a 52V output, 962mA maximum current DC/DC converter with an efficiency of 88%. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is packaged in a full brick format with a through-hole mount and is suitable for operation between -10°C and 85°C. It is RoHS compliant and part of the VE-200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-22H-EY-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 56V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 962mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 52V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-22H-EY-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.