The Vicor VE-232-EX-F2 is a 75W DC/DC converter with a single output of 15V, packaged in a full brick form factor and available for through hole mounting. It operates over a temperature range of -10°C to 85°C and is RoHS compliant. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It has an efficiency of 88% and an isolation voltage of 3kV. The maximum input voltage is 60V and the minimum input voltage is 42V.
Vicor VE-232-EX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-232-EX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.