The VE-233-EX-F3 is a 24V 3.13A DC/DC converter with 88% efficiency and 3kV isolation voltage. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. This board mount converter operates between -10°C and 85°C and is available in bulk packaging. It is RoHS compliant and part of the VE-200 series.
Vicor VE-233-EX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.13A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-233-EX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.