Quick Jump:
Technical Specifications
Vicor VE-23W-CY-S technical specifications.
General
Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Height
0.52inch
Isolation Voltage
3kV
Length
4.6inch
Max Input Voltage
60V
Min Input Voltage
42V
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Output Current
9.09A
Max Power Dissipation
50W
Mount
Through Hole
Number of Outputs
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
Yes
Series
VE-200
Voltage - Output 1
5.5V
Width
1.8inch
Compliance
RoHS
Compliant
Datasheet
Vicor VE-23W-CY-S Datasheet
Download the complete datasheet for Vicor VE-23W-CY-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.