The VE-200 95V 790mA DC/DC converter is a full brick design with 88% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter is available in a through-hole mount package with a maximum operating temperature range of -10°C to 85°C. It is RoHS compliant and has a maximum power dissipation of 75W.
Vicor VE-24B-EX-B1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.07inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 95V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-24B-EX-B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.