The VE-200 DC/DC converter features a high efficiency of 88% and provides 790mA of output current. It operates within a temperature range of -10°C to 85°C and is RoHS compliant. The converter has a maximum power dissipation of 75W and is available in a full brick package with through hole mount.
Vicor VE-24B-EX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 95V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-24B-EX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.