The VE-24P-EV-F4 is a DC/DC converter with a full brick package and through hole mount. It operates within a temperature range of -10°C to 85°C and has an efficiency of 88%. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is RoHS compliant and has a maximum output current of 10.87A and maximum power dissipation of 150W.
Vicor VE-24P-EV-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 100V |
| Min Input Voltage | 55V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10.87A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 13.8V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-24P-EV-F4 to view detailed technical specifications.
No datasheet is available for this part.