Isolated DC-DC converter, 100W output power, featuring a 24V output voltage and 4.17A maximum output current. Operates with an input voltage range of 100V to 200V, achieving 90% efficiency. This full brick package offers through-hole mounting, 3kV isolation, and protection features including OVP, OCP, OTP, and SCP. Designed for broad temperature operation from -55°C to 85°C, it is lead-free and RoHS compliant.
Vicor VE-253-MW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-253-MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.