Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VE-254-IY

Datasheet
Vicor

VE-254-IY

DC DC CONVERTER 48V 50W

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

PackageFull Brick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-254-IY technical specifications.

General

Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Isolation Voltage
3kV
Max Input Voltage
200V
Min Input Voltage
100V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
1.04A
Max Power Dissipation
50W
Mount
Through Hole
Number of Outputs
1
Packaging
Bulk
RoHS Compliant
Yes
Series
VE-200™ (50W)
Voltage - Output 1
48V

Compliance

RoHS
Compliant

Datasheet

Vicor VE-254-IY Datasheet

Download the complete datasheet for Vicor VE-254-IY to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com