Quick Jump:
Technical Specifications
Vicor VE-25D-IX-F4 technical specifications.
General
Package/Case
Full Brick
Efficiency
90%
Features
OVP, OCP, OTP, SCP
Height
1.05inch
Isolation Voltage
3kV
Length
4.6inch
Max Input Voltage
200V
Min Input Voltage
100V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
882mA
Max Power Dissipation
75W
Mount
Through Hole
Number of Outputs
1
Package Quantity
1
Packaging
Bulk
RoHS Compliant
Yes
Series
VE-200
Voltage - Output 1
85V
Width
1.86inch
Compliance
RoHS
Compliant
Datasheet
Vicor VE-25D-IX-F4 Datasheet
Download the complete datasheet for Vicor VE-25D-IX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.