Vicor VE-263-CU-BM technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-263-CU-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.