The VE-26M-EW-S is a 10V 10A 100W full brick DC/DC converter from Vicor. It operates with an efficiency of 88% and features overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), and short-circuit protection (SCP). The converter is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor VE-26M-EW-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 10V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-26M-EW-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.