The VE-26P-EV-S is a single-output DC/DC converter from Vicor, featuring a full brick package and through-hole mount. It operates within a temperature range of -10°C to 85°C and provides 13.8V output with a maximum current of 10.87A. The converter boasts 88% efficiency and is compliant with RoHS regulations. It also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection.
Vicor VE-26P-EV-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10.87A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 13.8V |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-26P-EV-S to view detailed technical specifications.
No datasheet is available for this part.