This full brick DC/DC converter from Vicor features 88% efficiency and 3kV isolation voltage. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 50W. The converter is RoHS compliant and has a single output of 7.5V. It is available in bulk packaging and is suitable for through-hole mounting.
Vicor VE-26R-EY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 7.5V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-26R-EY-F1 to view detailed technical specifications.
No datasheet is available for this part.