The Vicor VE-2N1-IW-F2 is a full brick DC/DC converter with a single output of 12V and a maximum output current of 8.33A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100W. The converter is RoHS compliant and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a bulk packaging option and is suitable for board mount applications.
Vicor VE-2N1-IW-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2N1-IW-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.