The VE-200 150W DC/DC converter is a full brick module with a single output of 12V and a maximum output current of 12.5A. It operates with a high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The module is isolated to 3kV and has a maximum operating temperature range of -55°C to 85°C. It is available in bulk packaging and is compliant with RoHS regulations.
Vicor VE-2N1-MV-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2N1-MV-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.