The VE-200 36V 76V 1.58A 150W Full Brick DC/DC Converter from Vicor features an efficiency of 88% and includes overvoltage, overcurrent, overtemperature, and short-circuit protection. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 150W. The converter is available in a full brick package with a through-hole mount and is compliant with RoHS regulations.
Vicor VE-2NB-EV-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.58A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 95V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NB-EV-F4 to view detailed technical specifications.
No datasheet is available for this part.