The VE-2NX-EY-F3 is a 50W DC/DC converter with an efficiency of 88% and an isolation voltage of 3kV. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. This board mount converter operates within a temperature range of -10°C to 85°C and is RoHS compliant. It has a single output of 5.2V and can handle a maximum output current of 9.62A.
Vicor VE-2NX-EY-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 9.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2NX-EY-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.