The VE-2TP-IW-F4 is a 100W board mount DC/DC converter from Vicor with a maximum output current of 7.25A and a maximum power dissipation of 100W. It operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a high efficiency of 90% and a maximum isolation voltage of 3kV. It is available in a full brick package and is RoHS compliant.
Vicor VE-2TP-IW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.25A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TP-IW-F4 to view detailed technical specifications.
No datasheet is available for this part.