The VE-2TP-IY-F4 is a full brick DC/DC converter from Vicor, offering 90% efficiency and a maximum output current of 3.62A. It operates within a temperature range of -40°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. With a maximum input voltage of 160V and a minimum input voltage of 66V, this converter is suitable for a wide range of applications. It is also RoHS compliant and available in bulk packaging.
Vicor VE-2TP-IY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.62A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TP-IY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.