The VE-2TP-MW-F1 is a full brick DC/DC converter with a single output of 13.8V. It operates with high efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum output current of 7.25A and a maximum power dissipation of 100W. It is designed for through-hole mounting and has a operating temperature range of -55°C to 85°C. The device is RoHS compliant and part of the VE-200 series.
Vicor VE-2TP-MW-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7.25A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TP-MW-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.