The VE-2TP-MX-F2 is a board mount DC/DC converter from Vicor, featuring a full brick package and through hole mount. It operates within a temperature range of -55°C to 85°C and provides a maximum output current of 5.43A. The converter has a maximum power dissipation of 75W and achieves an efficiency of 90%. It is RoHS compliant and offers features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Vicor VE-2TP-MX-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 160V |
| Min Input Voltage | 66V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.43A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 13.8V |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-2TP-MX-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.