Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VE-B01-EX-F1

Datasheet
Module DC-DC 12VIN 1-OUT 12V 75W 9-Pin Brick
Vicor

VE-B01-EX-F1

Module DC-DC 12VIN 1-OUT 12V 75W 9-Pin Brick

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-B01-EX-F1 technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
178
Mounting
Through Hole
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage
10V
Output Voltage
12V
Maximum Input Voltage
20V
Maximum Output Power
75W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-10°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Vicor VE-B01-EX-F1 Datasheet

Download the complete datasheet for Vicor VE-B01-EX-F1 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com