The VE-B11-CV-F3 is a 12V 150W full brick DC/DC converter from Vicor. It operates with an efficiency of 90% and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 32V and a minimum input voltage of 21V, and it can withstand an isolation voltage of 3kV. It is designed to operate within a temperature range of -25°C to 85°C and can dissipate a maximum of 150W. The VE-B11-CV-F3 is available in a bulk packaging and is not RoHS compliant.
Vicor VE-B11-CV-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B11-CV-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.