The VE-B11-EV-F4 is a 12V output, 150W full brick DC/DC converter from Vicor. It features 88% efficiency and 3kV isolation voltage. The converter has overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates over a temperature range of -10°C to 85°C and is available in bulk packaging. However, it is not RoHS compliant.
Vicor VE-B11-EV-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B11-EV-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.