The VE-B11-EY-F4 is a 12V 4.17A 50W DC/DC converter from Vicor, featuring an 88% efficiency rating and OVP, OCP, OTP, and SCP protection. It operates within a temperature range of -10°C to 85°C and is packaged in a full brick form factor for through-hole mounting. The converter is part of Vicor's VE-200 series and is not RoHS compliant.
Vicor VE-B11-EY-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B11-EY-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.