The VE-B11-IX-F3 is a 12V output DC/DC converter from Vicor, featuring a high efficiency of 90% and a maximum output current of 6.25A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75W. The converter is available in a full brick package, suitable for through hole mounting. It is not RoHS compliant and is part of the VE-200 series.
Vicor VE-B11-IX-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (75W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B11-IX-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.