The VE-B11-MW is a single-output DC/DC converter from Vicor, packaged in a full brick format for through-hole mounting. It operates over a temperature range of -55°C to 85°C and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum input voltage of 32V and a minimum input voltage of 21V, with a maximum output current of 8.33A and a maximum power dissipation of 100W. It is RoHS compliant and part of the VE-200 series.
Vicor VE-B11-MW technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-B11-MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.