The VE-B11-MW-F3 is a 100W DC/DC converter from Vicor, featuring a 90% efficiency and 3kV isolation voltage. It is available in a full brick package with through hole mounting. The converter operates over a temperature range of -55°C to 85°C and is designed for use in applications requiring high power density. It has one output with a voltage of 12V and is part of the VE-200 series. The device also includes features such as overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection.
Vicor VE-B11-MW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 32V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (100W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B11-MW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.