Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VICOR

VE-B24-MW

Datasheet
DC-DC Converter, 36VIN, 48V 100W, Isolated, Brick, Through Hole
Vicor

VE-B24-MW

DC-DC Converter, 36VIN, 48V 100W, Isolated, Brick, Through Hole

  1. Power Products
  2. Power Supplies
  1. Power Products
  2. Power Supplies
  3. DC/DC Converters
  4. Board Mount

Isolated DC-DC converter module, 100W, 48V output, 36V nominal input, with a 21V to 56V input voltage range. Features a 9-pin full brick package for through-hole mounting, measuring 116.8mm x 61mm x 12.7mm. Offers 3000Vrms isolation and operates across a wide temperature range of -55°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-B24-MW technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
208
Mounting
Through Hole
Isolation
Isolated
Type
Step Up
Number of Outputs
1
Minimum Input Voltage
21V
Output Voltage
48V
Maximum Input Voltage
56V
Maximum Output Power
100W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-55°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Vicor VE-B24-MW Datasheet

Download the complete datasheet for Vicor VE-B24-MW to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com