The VE-200 10V 5A 50W DC/DC converter is a full brick module with 90% efficiency and features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It operates over a temperature range of -25°C to 85°C and is isolated to 3kV. The module is available in bulk packaging and is RoHS compliant. It is designed for board mount applications and is part of the VE-200 series.
Vicor VE-B3M-CY-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 10V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-B3M-CY-F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.