The VE-200 Series DC/DC Converter from Vicor features a high efficiency of 88% and is equipped with overvoltage protection, overcurrent protection, overtemperature protection, and short circuit protection. It operates within a temperature range of -10°C to 85°C and has a maximum power dissipation of 100W. The converter is available in a full brick package with a through hole mount and is not RoHS compliant.
Vicor VE-B5H-EW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.92A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 52V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B5H-EW-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.