The VE-B5H-IY-F1 is a 52V output DC/DC converter with a maximum output current of 962mA and a maximum power dissipation of 50W. It operates with a minimum input voltage of 100V and a maximum input voltage of 200V, with an isolation voltage of 3kV. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a full brick package with a through-hole mount and is suitable for operation over a temperature range of -40°C to 85°C.
Vicor VE-B5H-IY-F1 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 962mA |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200™ (50W) |
| Voltage - Output 1 | 52V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B5H-IY-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.