The VE-200 15V 5A 75W Full Brick DC/DC Converter from Vicor features an efficiency of 88% and includes overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The converter is RoHS non-compliant and is packaged in a bulk format. It is a board mount component with a through-hole mount and a full brick package.
Vicor VE-B62-EX-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B62-EX-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.