Datasheets.com
Datasheets.com
DC-DC Converter, 300VDC In, 13.8VDC Out, 200W, Isolated, Brick
Vicor

VE-B6P-IU

DC-DC Converter, 300VDC In, 13.8VDC Out, 200W, Isolated, Brick

Isolated DC-DC converter module, step-down type, featuring a single output of 13.8V and delivering up to 200W maximum output power. Operates with an input voltage range from 200V to 400V, with a minimum isolation voltage of 3000Vrms. Housed in a full brick package with through-hole mounting, this 9-pin component measures 116.8mm in length, 61mm in width, and 12.7mm in height, with a weight of 208g. Operating temperature range is -40°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-B6P-IU technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
208
Mounting
Through Hole
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
200V
Output Voltage
13.8V
Maximum Input Voltage
400V
Maximum Output Power
200W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-40°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Vicor VE-B6P-IU Datasheet

Download the complete datasheet for Vicor VE-B6P-IU to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.