Datasheets.com
Datasheets.com
DC-DC Converter, 150VIN, 5.8V, 50W, Isolated, Brick, Through Hole
Vicor

VE-B7V-EY-S

DC-DC Converter, 150VIN, 5.8V, 50W, Isolated, Brick, Through Hole

Isolated, 50W DC-DC converter module with a 5.8V single output. Features a wide input voltage range of 100V to 375V DC and 3000Vrms isolation. This through-hole mounted, full brick package measures 116.8mm x 61mm x 12.7mm and operates from -10°C to 85°C.

PackageBrick
MountingThrough Hole
Quick Jump:

Technical Specifications

Vicor VE-B7V-EY-S technical specifications.

General

Basic Package Type
Through Hole
Package Family Name
Brick
Package/Case
Brick
Package Description
Full Brick Package
Lead Shape
Through Hole
Pin Count
9
PCB
9
Package Length (mm)
116.8
Package Width (mm)
61
Package Height (mm)
12.7
Seated Plane Height (mm)
12.7
Pin Pitch (mm)
7.6|10.2
Package Weight (g)
178
Mounting
Through Hole
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
100V
Output Voltage
5.8V
Maximum Input Voltage
375V
Maximum Output Power
50W
Minimum Isolation Voltage
3000Vrms
Min Operating Temperature
-10°C
Max Operating Temperature
85°C

Compliance

Cage Code
67131
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2002/95/EC

Datasheet

Vicor VE-B7V-EY-S Datasheet

Download the complete datasheet for Vicor VE-B7V-EY-S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.